74LVC126ABQ,115

Nexperia
771-LVC126ABQ115
74LVC126ABQ,115

Mfr.:

Description:
Buffers & Line Drivers 74LVC126ABQ/SOT762/DHVQFN14

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
57.000
Expected 4/3/2026
104.000
59.000
Expected 4/6/2026
45.000
Expected 5/25/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,249 € 0,25 €
0,151 € 1,51 €
0,13 € 13,00 €
0,12 € 30,00 €
0,114 € 57,00 €
0,108 € 108,00 €
Full Reel (Order in multiples of 3000)
0,101 € 303,00 €
0,098 € 588,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Buffers & Line Drivers
RoHS:  
LVC
4 Input
4 Output
Non-Inverting
DHVQFN-14
- 24 mA
24 mA
100 nA
1.2 V
3.6 V
100 mA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Logic Type: Buffer/Line Driver
Number of Channels: 4 Channel
Output Type: 3-State
Pd - Power Dissipation: 500 mW
Product Type: Buffers & Line Drivers
Propagation Delay Time: 2.4 ns
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Part # Aliases: 935274082115
Unit Weight: 18 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99