74LV244PW,118

Nexperia
771-LV244PW118
74LV244PW,118

Mfr.:

Description:
Buffers & Line Drivers 74LV244PW/SOT360/TSSOP20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19.395

Stock:
19.395 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,499 € 0,50 €
0,316 € 3,16 €
0,315 € 15,75 €
0,274 € 27,40 €
0,255 € 51,00 €
0,243 € 121,50 €
0,238 € 238,00 €
Full Reel (Order in multiples of 2500)
0,224 € 560,00 €
0,218 € 1.090,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Buffers & Line Drivers
RoHS:  
LV
8 Input
8 Output
Non-Inverting
TSSOP-20
- 16 mA
16 mA
2 uA
1 V
5.5 V
20 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Number of Channels: 8 Channel
Output Type: 3-State
Pd - Power Dissipation: 400 mW
Product Type: Buffers & Line Drivers
Propagation Delay Time: 50 ns at 1.2 V, 17 ns at 2 V, 13 ns at 2.7 V, 9 ns at 3.3 V
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Part # Aliases: 935174650118
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99