74LV1T125GXH

Nexperia
771-74LV1T125GXH
74LV1T125GXH

Mfr.:

Description:
Translation - Voltage Levels SOT1226-3 SNG SUPPLY BFFR/DRVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20.876

Stock:
20.876 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,198 € 0,20 €
0,119 € 1,19 €
0,101 € 10,10 €
0,093 € 18,60 €
0,089 € 44,50 €
0,084 € 84,00 €
0,082 € 205,00 €
0,076 € 380,00 €
Full Reel (Order in multiples of 10000)
0,076 € 760,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Translation - Voltage Levels
RoHS:  
Voltage Level Translator
X2SON-5
5.5 V
1.6 V
3.6 ns
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Nexperia
Logic Family: LV
Number of Channels: 1 Channel
Operating Supply Current: 1.35 mA
Output Type: 3-State
Pd - Power Dissipation: 250 mW
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 10000
Subcategory: Logic ICs
Part # Aliases: 935690105125
Unit Weight: 0,702 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Single Supply Logic Gates with Voltage Translation

Nexperia Single Supply Logic Gates with Voltage Translation support a wide 1.6V to 5.5V supply voltage range. These low-threshold input and overvoltage-tolerant solutions allow for up or down translation. At VCC = 3.3V, the 74LV1T devices can be used in 1.8V to 3.3V level-up translation. Output levels are referenced to the supply voltages and support 1.8V, 2.5V, 3.3V, and 5.0V CMOS levels. The wide supply voltage range ensures normal operation as the battery voltage drops from 3.6V to 2.3V. Nexperia Single Supply Logic Gates with Voltage Translation are fully specified for partial powerdown applications using IOFF. Typical applications include portable devices, servers, automotive, industrial controllers, telecom, and more.

Voltage Translators

Nexperia Voltage Translators are a family of 1-, 2-, 4-, and 8-bit dual supply translating transceivers. They feature auto-direction sensing, autosense translation, and are used in push-pull, and open-drain-based applications without additional direction pins.

Logic Solutions for Industrial Applications

Nexperia Innovative Logic Solutions for Industrial Applications are high-quality logic products housed in a broad array of packages for the industrial market. These devices provide a long-term and stable supply of standard logic and mini-logic solutions. The Nexperia portfolio features space-saving and integrated products, including voltage-translating devices, FET bus switches, single-output logic dividers, and translating shift registers.