74HCT74D,653

Nexperia
771-74HCT74D-T
74HCT74D,653

Mfr.:

Description:
Flip-Flops 74HCT74D/SOT108/SO14

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 519

Stock:
519 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,215 € 0,22 €
0,145 € 1,45 €
0,128 € 3,20 €
0,109 € 10,90 €
0,10 € 25,00 €
0,095 € 47,50 €
0,09 € 90,00 €
Full Reel (Order in multiples of 2500)
0,082 € 205,00 €
0,079 € 395,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
HCT
2 Circuit
Differential
SOIC-14
Single-Ended
Inverting/Non-Inverting
18 ns
- 4 mA
4 mA
4.5 V
5.5 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Number of Input Lines: 8
Number of Output Lines: 4 Line
Product Type: Flip Flops
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Part # Aliases: 933713390653
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.