74HCT573D,653

Nexperia
771-HCT573D653
74HCT573D,653

Mfr.:

Description:
Latches 74HCT573D/SOT163/SO20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.946

Stock:
3.946
Can Dispatch Immediately
On Order:
6.000
Expected 6/12/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,396 € 0,40 €
0,245 € 2,45 €
0,197 € 19,70 €
0,187 € 93,50 €
Full Reel (Order in multiples of 2000)
0,187 € 374,00 €
0,159 € 1.590,00 €
0,156 € 3.744,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Latches
RoHS:  
TTL
HCT
8 Circuit
8 Line
SOIC-20
Non-Inverting
17 ns
8 uA
- 6 mA
4.5 V
5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Input Lines: 8 Line
Product Type: Latches
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Part # Aliases: 933713570653
Unit Weight: 830 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99