74HCT4075PW

Nexperia
771-74HCT4075PW
74HCT4075PW

Mfr.:

Description:
Logic Gates TRIPLE 3-INPUT OR GATE

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Logic Gates
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
OR
3 Gate
HCT
3 Input
SOT-402
1 Output
6 mA
- 6 mA
10 ns
4.5 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Brand: Nexperia
Logic Type: 3-Input OR
Product: Single-Function Gates
Product Type: Logic Gates
Factory Pack Quantity: 2400
Subcategory: Logic ICs
Part # Aliases: 74HCT4075PW,112
Unit Weight: 214 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.