74HCT366D,652

Nexperia
771-HCT366D652
74HCT366D,652

Mfr.:

Description:
Buffers & Line Drivers The factory is currently not accepting orders for this product.

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,65 €
Min:
1

Similar Product

Nexperia 74HCT366D,653
Nexperia
Buffers & Line Drivers 74HCT366D/SOT109/SO16

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Buffers & Line Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
HCT
6 Input
6 Output
Inverting
SOIC-16
- 6 mA
6 mA
8 uA
4.5 V
5.5 V
160 uA
- 40 C
+ 125 C
SMD/SMT
Tube
Brand: Nexperia
Logic Type: Buffer/Line Driver
Number of Channels: 6 Channel
Output Type: 3-State
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: Buffers & Line Drivers
Propagation Delay Time: 11 ns
Factory Pack Quantity: 50
Subcategory: Logic ICs
Part # Aliases: 933715160652
Unit Weight: 288 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.