74HCT365D,653

Nexperia
771-74HCT365D-T
74HCT365D,653

Mfr.:

Description:
Buffers & Line Drivers 74HCT365D/SOT109/SO16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.072

Stock:
5.072 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,421 € 0,42 €
0,262 € 2,62 €
0,212 € 21,20 €
0,201 € 100,50 €
0,194 € 194,00 €
Full Reel (Order in multiples of 2500)
0,184 € 460,00 €
0,176 € 880,00 €
0,171 € 1.710,00 €
0,17 € 4.250,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Buffers & Line Drivers
RoHS:  
HCT
6 Input
6 Output
Non-Inverting
SOIC-16
- 6 mA
6 mA
8 uA
4.5 V
5.5 V
160 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Number of Channels: 6 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 25 ns at 4.5 V
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Part # Aliases: 933715150653
Unit Weight: 288 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99