74HCT1G08GZYL

Nexperia
771-74HCT1G08GZYL
74HCT1G08GZYL

Mfr.:

Description:
Logic Gates 74HCT1G08GZ/SOT8065/XSON5

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,146 € 0,15 €
0,096 € 0,96 €
0,085 € 2,13 €
0,072 € 7,20 €
0,066 € 16,50 €
0,063 € 31,50 €
0,059 € 59,00 €
0,057 € 142,50 €
0,052 € 260,00 €
Full Reel (Order in multiples of 10000)
0,052 € 520,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Logic Gates
AND
CMOS
2 Input
SOT-8065-1
25 ns
2 V
6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Nexperia
Output Current: 20 uA
Pd - Power Dissipation: 250 mW
Product Type: Logic Gates
Factory Pack Quantity: 10000
Subcategory: Logic ICs
Part # Aliases: 935691525315
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.