74HCT1G02GZYL

Nexperia
771-74HCT1G02GZYL
74HCT1G02GZYL

Mfr.:

Description:
Logic Gates 74HCT1G02GZ/SOT8065/XSON5

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
250
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,146 € 0,15 €
0,085 € 0,85 €
0,072 € 7,20 €
0,066 € 13,20 €
0,063 € 31,50 €
0,059 € 59,00 €
0,057 € 142,50 €
0,052 € 260,00 €
Full Reel (Order in multiples of 10000)
0,052 € 520,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Logic Gates
RoHS:  
NOR
1 Gate
74HCT
2 Input
XSON-5
1 Output
2.6 mA
- 2.6 mA
27 ns
4.5 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Nexperia
Logic Type: TTL
Output Voltage: 5.5 V
Pd - Power Dissipation: 250 mW
Product: NOR Gates
Product Type: Logic Gates
Factory Pack Quantity: 10000
Subcategory: Logic ICs
Part # Aliases: 935691669315
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000

74HC1G02/74HCT1G02 2-Input NOR Gates

Nexperia 74HC1G02 and 74HCT1G02 2-Input NOR Gates are designed for a wide range of digital applications. These gates feature a wide supply voltage range, from 2.0V to 6.0V for the 74HC1G02 and 4.5V to 5.5V for the 74HCT1G02, making them suitable for various voltage environments. The Nexperia 74HC1G02 and 74HCT1G02 devices offer high noise immunity and low power dissipation, ensuring reliable performance in complex circuits. The inputs include clamp diodes, which allow for the use of current-limiting resistors to interface with voltages higher than the supply voltage. These NOR gates are ideal for logic functions, signal inversion, timing circuits, control logic, and data storage applications.