74HCT165BZX

Nexperia
771-74HCT165BZX
74HCT165BZX

Mfr.:

Description:
Counter Shift Registers 74HCT165BZ/SOT8016/DHXQFN16

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 250

Stock:
250 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,275 € 0,28 €
0,192 € 1,92 €
0,171 € 4,28 €
0,147 € 14,70 €
0,136 € 34,00 €
0,129 € 64,50 €
0,124 € 124,00 €
Full Reel (Order in multiples of 3000)
0,116 € 348,00 €
0,113 € 678,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Counter Shift Registers
RoHS:  
Parallel to Serial
8 bit
DHXQFN-16
TTL
9
20 ns
4.5 V
5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
High Level Output Current: - 5.2 mA
Low Level Output Current: 5.2 mA
Mounting Style: SMD/SMT
Number of Output Lines: 1
Operating Supply Voltage: 5 V
Product: Counter Shift Registers
Product Type: Counter Shift Registers
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Part # Aliases: 935692230115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.