74HCT04PW,112

Nexperia
771-HCT04PW112
74HCT04PW,112

Mfr.:

Description:
Inverters INVERTER 6-ELE CMOS 14PIN

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 168

Stock:
168 Can Dispatch Immediately
Quantities greater than 168 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 168
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,13 € 1,13 €
0,777 € 7,77 €

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Inverters
RoHS:  
6 Circuit
HCT
CMOS
TSSOP-14
5.5 V
4.5 V
+ 125 C
SMD/SMT
Tube
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
High Level Output Current: - 4 mA
Low Level Output Current: 4 mA
Product Type: Inverters
Factory Pack Quantity: 96
Subcategory: Logic ICs
Part # Aliases: 935174220112
Unit Weight: 214 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99