74HC688D,653

Nexperia
771-74HC688D-T
74HC688D,653

Mfr.:

Description:
Logic Comparators 74HC688D/SOT163/SO20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 45.500

Stock:
45.500 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,525 € 0,53 €
0,333 € 3,33 €
0,332 € 16,60 €
0,29 € 29,00 €
0,27 € 54,00 €
0,258 € 129,00 €
0,253 € 253,00 €
Full Reel (Order in multiples of 2000)
0,243 € 486,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Logic Comparators
RoHS:  
Magnitude
8 bit
A = B
Active Low
SOIC-20
8 ns, 16 ns
2 V
6 V
8 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
High Level Output Current: - 5.2 mA
Low Level Output Current: 5.2 mA
Product: Digital Comparators
Product Type: Logic Comparators
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Part # Aliases: 933713900653
Unit Weight: 332,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542390990
KRHTS:
8542311000
MXHTS:
8542330299
ECCN:
EAR99

FEATURED PRODUCTS
NEXPERIA