74HC574N

Nexperia
771-74HC574N
74HC574N

Mfr.:

Description:
Flip-Flops OCTAL D F/F POS-EDGE 3STATE

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Flip-Flops
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
CMOS
HC
8 Circuit
Single-Ended
DIP-20
Single-Ended
Non-Inverting
150 ns
- 7.8 mA
7.8 mA
2 V
6 V
Through Hole
- 40 C
+ 125 C
Brand: Nexperia
Number of Input Lines: 8
Number of Output Lines: 8 Line
Product Type: Flip Flops
Factory Pack Quantity: 18
Subcategory: Logic ICs
Part # Aliases: 74HC574N,652
Unit Weight: 2,509 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.