74HC573D,653

Nexperia
771-74HC573D-T
74HC573D,653

Mfr.:

Description:
Latches 74HC573D/SOT163/SO20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Latches
RoHS:  
CMOS
HC
8 Circuit
8 Line
SOIC-20
Non-Inverting
14 ns at 5 V
8 uA
- 7.8 mA
2 V
6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Nexperia
Height: 2.45 mm
Length: 13 mm
Number of Channels: 8 Channel
Number of Input Lines: 8 Line
Output Type: 3-State
Product Type: Latches
Reset Type: No Reset
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Type: D-Type
Width: 7.6 mm
Part # Aliases: 933713560653
Unit Weight: 266,700 mg
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
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
China
The country is subject to change at the time of shipment.

In Stock: 14.562

Stock:
14.562
Can Dispatch Immediately
On Order:
18.000
Expected 11/2/2026
6.000
Expected 11/5/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,378 € 0,38 €
0,266 € 2,66 €
0,237 € 5,93 €
0,206 € 20,60 €
0,191 € 47,75 €
0,181 € 90,50 €
0,178 € 178,00 €
Full Reel (Order in multiples of 2000)
0,174 € 348,00 €
0,166 € 664,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩