74HC4852BQ,115

Nexperia
771-HC4852BQ115
74HC4852BQ,115

Mfr.:

Description:
Multiplexer Switch ICs 74HC4852BQ/SOT763/DHVQFN16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.417

Stock:
2.417 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,593 € 0,59 €
0,369 € 3,69 €
0,299 € 29,90 €
0,286 € 143,00 €
0,278 € 278,00 €
Full Reel (Order in multiples of 3000)
0,216 € 648,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Multiplexer Switch ICs
RoHS:  
Multiplexers/Demultiplexers
SMD/SMT
DHVQFN-16
4 Channel
2 x 4:1
2 V
6 V
195 Ohms
39 ns
78 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Voltage: 2 V to 6 V
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 2.5 ns
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 2 uA
Supply Type: Single Supply
Part # Aliases: 935282093115
Unit Weight: 23,474 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99