74HC4351D,653

Nexperia
771-HC4351D653
74HC4351D,653

Mfr.:

Description:
Multiplexer Switch ICs 74HC4351D/SOT163/SO20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.526

Stock:
1.526 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,671 € 0,67 €
0,432 € 4,32 €
0,353 € 35,30 €
0,338 € 169,00 €
0,335 € 335,00 €
Full Reel (Order in multiples of 2000)
0,314 € 628,00 €
0,301 € 1.204,00 €
0,291 € 2.910,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Multiplexer Switch ICs
RoHS:  
Multiplexers/Demultiplexers
SMD/SMT
SOIC-20
8 Channel
1 x 8:1
2 V
10 V
+/- 5 V
+/- 5 V
180 Ohms
51 ns
47 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Bandwidth: 170 MHz
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Voltage: 5 V
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 4 ns
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Type: Single Supply, Dual Supply
Part # Aliases: 933771700653
Unit Weight: 266,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99