74HC4094DB,112

Nexperia
771-HC4094DB112
74HC4094DB,112

Mfr.:

Description:
Counter Shift Registers The factory is currently not accepting orders for this product.

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Counter Shift Registers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Serial to Serial/Parallel
1 Circuit
8 bit
SSOP-16
HC
CMOS
1
3-State
195 ns, 39 ns, 33 ns
6 V
- 40 C
+ 125 C
Tube
Brand: Nexperia
Function: Shift Register/Latch
Mounting Style: SMD/SMT
Number of Output Lines: 10 Line
Product Type: Counter Shift Registers
Factory Pack Quantity: 78
Subcategory: Logic ICs
Part # Aliases: 935187520112
Unit Weight: 127,155 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.