74HC4053PW,118

Nexperia
771-74HC4053PW-T
74HC4053PW,118

Mfr.:

Description:
Multiplexer Switch ICs 74HC4053PW/SOT403/TSSOP16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.154

Stock:
1.154
Can Dispatch Immediately
On Order:
57.500
Expected 3/27/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,267 € 0,27 €
0,162 € 1,62 €
0,138 € 13,80 €
0,128 € 25,60 €
0,121 € 60,50 €
0,116 € 116,00 €
Full Reel (Order in multiples of 2500)
0,11 € 275,00 €
0,107 € 535,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Multiplexer Switch ICs
RoHS:  
Multiplexers/Demultiplexers
SMD/SMT
TSSOP-16
2 Channel
3 x 2:1
2 V
10 V
+/- 5 V
+/- 5 V
160 Ohms
37 ns
36 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Bandwidth: 170 MHz
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Off Isolation - Typ: - 50 dB
Operating Supply Voltage: 5 V
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 4 ns
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Current - Max: 16 uA
Supply Type: Single Supply, Dual Supply
Part # Aliases: 935186940118
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99