74HC4053D

Nexperia
771-74HC4053D
74HC4053D

Mfr.:

Description:
Multiplexer Switch ICs TRIPLE 2-CH MUX/DMUX

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Multiplexer Switch ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Multiplexers/Demultiplexers
SMD/SMT
SOIC-Narrow-16
6 Channel
3 x 2:1
2 V
10 V
+/- 5 V
160 Ohms
37 ns
36 ns
- 40 C
+ 125 C
Bandwidth: 170 MHz
Brand: Nexperia
Off Isolation - Typ: - 50 dB
Operating Supply Voltage: 5 V
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 4 ns
Factory Pack Quantity: 50
Subcategory: Switch ICs
Supply Current - Max: 16 uA
Supply Type: Single Supply, Dual Supply
Part # Aliases: 74HC4053D,652
Unit Weight: 200,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
USHTS:
8542390020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.