74HC4051BZX

Nexperia
771-74HC4051BZX
74HC4051BZX

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers SOT8016-1 MULTIPLXR/DEMULTIPLX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.554

Stock:
5.554 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,335 € 0,34 €
0,234 € 2,34 €
0,208 € 5,20 €
0,181 € 18,10 €
0,167 € 41,75 €
0,159 € 79,50 €
0,152 € 152,00 €
Full Reel (Order in multiples of 3000)
0,143 € 429,00 €
0,139 € 834,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Multiplexers / Demultiplexers
HC
3 Input
8 Output
DHXQFN-16
90 ns
2 V
10 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Logic Type: CMOS
Number of Circuits: 1 Circuit
Pd - Power Dissipation: 250 mW
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Part # Aliases: 935691404115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99