74HC4050D

Nexperia
771-74HC4050D
74HC4050D

Mfr.:

Description:
Buffers & Line Drivers HEX HI-LO LVL SHIFTR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Buffers & Line Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
HC
6 Input
6 Output
Non-Inverting
SOIC-16
- 5.2 mA
5.2 mA
2 V
6 V
- 40 C
+ 125 C
SMD/SMT
Brand: Nexperia
Logic Type: CMOS
Number of Channels: 5 Channel
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: Buffers & Line Drivers
Propagation Delay Time: 26 ns
Factory Pack Quantity: 50
Subcategory: Logic ICs
Part # Aliases: 74HC4050D,652
Unit Weight: 288 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.