74HC4046APW,118

Nexperia
771-HC4046APW118
74HC4046APW,118

Mfr.:

Description:
Phase Locked Loops - PLL 74HC4046APW/SOT403/TSSOP16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7.436
Expected 5/11/2026
12.500
Expected 9/21/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,602 € 0,60 €
0,384 € 3,84 €
0,313 € 31,30 €
0,299 € 149,50 €
0,288 € 288,00 €
Full Reel (Order in multiples of 2500)
0,256 € 640,00 €
0,246 € 1.230,00 €
0,24 € 2.400,00 €
0,238 € 5.950,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Phase Locked Loops - PLL
RoHS:  
PLL
1 Circuit
21 MHz
21 MHz
6 V
3 V
Si
- 40 C
+ 125 C
SMD/SMT
TSSOP-16
Reel
Cut Tape
MouseReel
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Operating Supply Voltage: 5 V
Product Type: PLLs - Phase Locked Loops
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: 935187460118
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
NEXPERIA