74HC4024D,653

Nexperia
771-74HC4024D-T
74HC4024D,653

Mfr.:

Description:
Counter ICs 74HC4024D/SOT108/SO14

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.500
Expected 7/24/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,43 € 0,43 €
0,269 € 2,69 €
0,217 € 21,70 €
0,207 € 103,50 €
0,20 € 200,00 €
Full Reel (Order in multiples of 2500)
0,189 € 472,50 €
0,181 € 905,00 €
0,176 € 1.760,00 €
0,175 € 4.375,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Counter ICs
RoHS:  
SMD/SMT
SO-14
Binary
74HC
7 bit
2 V to 6 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Counter ICs
Factory Pack Quantity: 2500
Subcategory: Counter ICs
Part # Aliases: 933714410653
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
NEXPERIA