74HC40105D,653

Nexperia
771-74HC40105D-T
74HC40105D,653

Mfr.:

Description:
Registers 4-BIT X 16 WORD FIFO REGISTER

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Registers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
CMOS
1 Circuit
HC
14 MHz
SOIC-16
265 ns
2 V
6 V
5.2 mA
- 5.2 mA
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Number of Input Lines: 4
Number of Output Lines: 4 Line
Product Type: Registers
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Part # Aliases: 933714740653
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
NEXPERIA