74HC393N,652

Nexperia
771-74HC393N
74HC393N,652

Mfr.:

Description:
Counter ICs 4BIT BIN RIP COUNTER DUAL

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Nexperia 74HC393D,653
Nexperia
Counter ICs SOT108-1 COUNTER ICS

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Counter ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Through Hole
PDIP-14
HC
Up
5 V
Tube
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: Counter ICs
Factory Pack Quantity: 1000
Subcategory: Counter ICs
Part # Aliases: 74HC393N
Unit Weight: 1,620 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

TARIC:
8542319000
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
8542390990
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99

FEATURED PRODUCTS
NEXPERIA