74HC32D

Nexperia
771-74HC32D
74HC32D

Mfr.:

Description:
Logic Gates QUAD 2-IN OR GATE

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Logic Gates
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
OR
4 Gate
HC
2 Input
SOP-14
1 Output
5.2 mA
- 5.2 mA
90 ns
2 V
6 V
- 40 C
+ 125 C
SMD/SMT
Brand: Nexperia
Logic Type: Quad OR Gate
Product: Single-Function Gates
Product Type: Logic Gates
Factory Pack Quantity: 57
Subcategory: Logic ICs
Part # Aliases: 74HC32D,652
Unit Weight: 241 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.