74HC245N,652

Nexperia
771-74HC245N
74HC245N,652

Mfr.:

Description:
Bus Transceivers OCTAL BUS TXRX 3ST

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Nexperia 74HC245D,653
Nexperia
Bus Transceivers SOT163-1 OCTAL BUS TRANSCVER

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Bus Transceivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
3-State
HC
8 Circuit
18 ns
DIP-20
CMOS
CMOS
7.8 mA
- 7.8 mA
2 V
6 V
- 40 C
+ 125 C
Tube
Brand: Nexperia
Function: Bus Transceiver
Mounting Style: Through Hole
Number of Channels: 8 Channel
Pd - Power Dissipation: 750 mW
Polarity: Non-Inverting
Product: CMOS
Product Type: Bus Transceivers
Factory Pack Quantity: 720
Subcategory: Logic ICs
Supply Current - Max: 8 uA
Part # Aliases: 74HC245N
Unit Weight: 1,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
USHTS:
8542390010
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.