74HC244D,652

Nexperia
771-74HC244D
74HC244D,652

Mfr.:

Description:
Buffers & Line Drivers OCTAL BUFF/LDRVR 3ST

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,34 €
Min:
1

Similar Product

Nexperia 74HC244D,653
Nexperia
Buffers & Line Drivers 74HC244D/SOT163/SO20

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Buffers & Line Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
HC
8 Input
8 Output
Non-Inverting
SOIC-20
- 7.8 mA
7.8 mA
8 uA
2 V
6 V
160 uA
- 40 C
+ 125 C
SMD/SMT
Tube
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Logic Type: Buffer/Line Driver
Number of Channels: 8 Channel
Output Type: 3-State
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: Buffers & Line Drivers
Propagation Delay Time: 22 ns
Factory Pack Quantity: 38
Subcategory: Logic ICs
Part # Aliases: 933713420652
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
8542390990
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99