74HC237DB

Nexperia
771-74HC237DB
74HC237DB

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 3-TO-8 LINE DEC DEMULTI

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Latches / Decoders / Demultiplexers
HC
SSOP-16
2 V
6 V
SMD/SMT
- 40 C
+ 125 C
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Logic Type: CMOS
Number of Circuits: 1 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Factory Pack Quantity: 78
Subcategory: Logic ICs
Part # Aliases: 74HC237DB,112
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

TARIC:
8542319000
CNHTS:
8542319000
USHTS:
8542390090
ECCN:
EAR99