74HC174D,653

Nexperia
771-74HC174D-T
74HC174D,653

Mfr.:

Description:
Flip-Flops 74HC174D/SOT109/SO16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.178

Stock:
4.178 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,378 € 0,38 €
0,236 € 2,36 €
0,205 € 20,50 €
0,189 € 37,80 €
0,18 € 90,00 €
0,174 € 174,00 €
Full Reel (Order in multiples of 2500)
0,164 € 410,00 €
0,16 € 800,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Flip-Flops
RoHS:  
D-Type Edge Triggered Flip-Flop
HC
1 Circuit
Single-Ended
SOIC-16
Single-Ended
Non-Inverting
17 ns at 5 V
- 5.2 mA
5.2 mA
2 V
6 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Number of Input Lines: 6
Number of Output Lines: 6 Line
Product Type: Flip Flops
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Part # Aliases: 933714570653
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99