74HC14PW,118

Nexperia
771-74HC14PW-T
74HC14PW,118

Mfr.:

Description:
Inverters 74HC14PW/SOT402/TSSOP14

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 181.871

Stock:
181.871 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,163 € 0,16 €
0,114 € 1,14 €
0,10 € 2,50 €
0,085 € 8,50 €
0,081 € 20,25 €
0,077 € 38,50 €
0,074 € 74,00 €
Full Reel (Order in multiples of 2500)
0,071 € 177,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Inverters
RoHS:  
6 Circuit
HC
CMOS
TSSOP-14
6 V
2 V
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Nexperia
High Level Output Current: - 5.2 mA
Low Level Output Current: 5.2 mA
Product Type: Inverters
Propagation Delay Time: 125 ns, 25 ns, 21 ns
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Part # Aliases: 935183530118
Unit Weight: 214 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.