74HC139D,653

Nexperia
771-74HC139D-T
74HC139D,653

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 74HC139D/SOT109/SO16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.858

Stock:
1.858
Can Dispatch Immediately
On Order:
7.500
Expected 5/19/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,258 € 0,26 €
0,175 € 1,75 €
0,155 € 3,88 €
0,132 € 13,20 €
0,121 € 30,25 €
0,114 € 57,00 €
0,109 € 109,00 €
Full Reel (Order in multiples of 2500)
0,101 € 252,50 €
0,099 € 495,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
HC
2 Input
4 Output
SOIC-16
50 ns
2 V
6 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Number of Circuits: 2 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Part # Aliases: 933713500653
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99