74HC08DB,118

Nexperia
771-74HC08DB-T
74HC08DB,118

Mfr.:

Description:
Logic Gates QUAD 2-INPUT AND GATE

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Nexperia 74HC08PW,118
Nexperia
Logic Gates 74HC08PW/SOT402/TSSOP14

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Logic Gates
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
AND
4 Gate
HC
2 Input
SSOP-14
1 Output
5.2 mA
- 5.2 mA
7 ns
2 V
6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Logic Type: 2-Input AND
Product: Single-Function Gates
Product Type: Logic Gates
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Part # Aliases: 935174310118
Unit Weight: 103,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
JPHTS:
8542390990
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99