74CBTLV3861BQ,118

Nexperia
771-74CBTLV3861BQ118
74CBTLV3861BQ,118

Mfr.:

Description:
Digital Bus Switch ICs 74CBTLV3861BQ/SOT815/DHVQFN24

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 933

Stock:
933 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,585 € 0,59 €
0,413 € 4,13 €
0,372 € 9,30 €
0,324 € 32,40 €
0,303 € 75,75 €
0,289 € 144,50 €
0,284 € 284,00 €
Full Reel (Order in multiples of 3000)
0,263 € 789,00 €
0,257 € 1.542,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Digital Bus Switch ICs
RoHS:  
10 bit
60 Ohms
200 ps
2.3 V to 3.6 V
- 40 C
+ 125 C
SMD/SMT
DHVQFN-24
Reel
Cut Tape
MouseReel
Brand: Nexperia
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: Digital Bus Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Part # Aliases: 935294091118
Unit Weight: 50,156 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

74CBTLV3861 10-Bit Bus Switches

Nexperia 74CBTLV3861 10-bit bus switches with one output enable input feature high noise immunity and CMOS low power consumption. Nexperia 74CBTLV3861 bus switches feature 5Ω switch connection between two ports and rail to rail switching on data I/O ports. These 10-bit bus switches have a supply voltage range of 2.3V to 3.6V.