74CBTLV3244PW,118

Nexperia
771-74CBTLV3244PW118
74CBTLV3244PW,118

Mfr.:

Description:
Digital Bus Switch ICs 74CBTLV3244PW/SOT360/TSSOP20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 985

Stock:
985
Can Dispatch Immediately
On Order:
2.500
Expected 3/20/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,447 € 0,45 €
0,281 € 2,81 €
0,273 € 54,60 €
0,26 € 130,00 €
0,252 € 252,00 €
Full Reel (Order in multiples of 2500)
0,188 € 470,00 €
0,183 € 915,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Digital Bus Switch ICs
RoHS:  
8 bit
15 Ohms
200 ps
2.3 V to 3.6 V
- 40 C
+ 125 C
SMD/SMT
TSSOP-20
Reel
Cut Tape
MouseReel
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Off Time - Max: 7.5 ns
On Time - Max: 7 ns
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: Digital Bus Switch ICs
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Part # Aliases: 935293821118
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99