74AXP8T245BQJ

Nexperia
771-74AXP8T245BQJ
74AXP8T245BQJ

Mfr.:

Description:
Translation - Voltage Levels SOT815-1 DUAL SPPLY TRN 8-BIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 696

Stock:
696
Can Dispatch Immediately
On Order:
3.000
Expected 6/22/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,80 € 0,80 €
0,518 € 5,18 €
0,426 € 42,60 €
0,408 € 204,00 €
0,407 € 407,00 €
Full Reel (Order in multiples of 3000)
0,374 € 1.122,00 €
0,366 € 2.196,00 €
0,353 € 3.177,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Translation - Voltage Levels
RoHS:  
Dual Supply Translating Transceiver
5.5 V
900 mV
12 ns
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Nexperia
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Logic Family: AXP
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Part # Aliases: 935690813118
Unit Weight: 50,465 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99