74AUP2G58GUX

Nexperia
771-74AUP2G58GUX
74AUP2G58GUX

Mfr.:

Description:
Logic Gates SOT1160-1 DUAL PCB CONFIG MULT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.650

Stock:
1.650
Can Dispatch Immediately
On Order:
12.000
Expected 8/14/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,258 € 0,26 €
0,178 € 1,78 €
0,158 € 3,95 €
0,136 € 13,60 €
0,126 € 31,50 €
0,12 € 120,00 €
0,113 € 226,00 €
Full Reel (Order in multiples of 4000)
0,105 € 420,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Logic Gates
RoHS:  
Configurable
2 Gate
AUP
6 Input
XQFN-10
2 Output
4 mA
- 4 mA
5 ns
800 mV
3.6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Nexperia
Output Current: 4 mA
Output Voltage: 3.6 V
Pd - Power Dissipation: 250 mW
Product: Configurable Multiple-Function Gates
Product Type: Logic Gates
Factory Pack Quantity: 4000
Subcategory: Logic ICs
Part # Aliases: 935304479115
Unit Weight: 4,451 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

74AUP2G5x Dual PCB Multiple Function Gates

Nexperia 74AUP2G5x Low-Power Dual PCB Configurable Multiple Function Gates are dual configurable multiple function gates with Schmitt-trigger inputs. Using the 3-bit input, the gates are configurable as logic functions AND, OR, NAND, NOR, XOR, inverter and buffer. All inputs can be connected directly to VCC or GND.