74AUP2G06GS,132

Nexperia
771-74AUP2G06GS132
74AUP2G06GS,132

Mfr.:

Description:
Inverters 74AUP2G06GS/SOT1202/X2SON6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,258 € 0,26 €
0,173 € 1,73 €
0,152 € 3,80 €
0,13 € 13,00 €
0,12 € 30,00 €
0,113 € 56,50 €
0,108 € 108,00 €
0,101 € 252,50 €
Full Reel (Order in multiples of 5000)
0,094 € 470,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Inverters
RoHS:  
2 Circuit
AUP
Inverter
XSON-6
3.6 V
1.1 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Nexperia
Input Level: CMOS
Input Type: Schmitt Trigger
Output Type: Open Drain
Product Type: Inverters
Propagation Delay Time: 4.3 ns
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Part # Aliases: 935293412132
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.