74AUP2G02GN,115

Nexperia
771-74AUP2G02GN115
74AUP2G02GN,115

Mfr.:

Description:
Logic Gates 74AUP2G02GN/SOT1116/X2SON8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,187 € 935,00 €

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Logic Gates
RoHS:  
NOR
2 Gate
AUP
XSON-8
17 ns
- 500 mV
4.6 V
+ 125 C
SMD/SMT
Reel
Brand: Nexperia
Output Current: 20 mA
Output Voltage: - 500 mV to 4.6 V
Product: Single-Function Gates
Product Type: Logic Gates
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Part # Aliases: 935292218115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.