74AUP1T87GXH

Nexperia
771-74AUP1T87GXH
74AUP1T87GXH

Mfr.:

Description:
Translation - Voltage Levels SOT1226-1 2-INPUT EXCL OR GT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 10000   Multiples: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
0,115 € 1.150,00 €

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Translation - Voltage Levels
RoHS:  
Voltage Level Translator
X2SON-5
3.6 V
2.3 V
5 ns
- 40 C
+ 125 C
SMD/SMT
Reel
Brand: Nexperia
Logic Family: AUP
Number of Channels: 1 Channel
Operating Supply Current: 1.2 uA
Pd - Power Dissipation: 250 mW
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 10000
Subcategory: Logic ICs
Part # Aliases: 935690109125
Unit Weight: 0,705 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Voltage Translators

Nexperia Voltage Translators are a family of 1-, 2-, 4-, and 8-bit dual supply translating transceivers. They feature auto-direction sensing, autosense translation, and are used in push-pull, and open-drain-based applications without additional direction pins.

74AUP1T Voltage-Translating Devices

Nexperia 74AUP1T Voltage-Translating Devices provide solutions that integrate voltage level translation with a Boolean function. The 74AUP1T series features a low static and dynamic power consumption across the entire VCC range from 2.3V to 3.6V. The devices are designed for logic-level translation applications with input switching levels that accept 1.8V low-voltage CMOS signals while operating from a single 2.5V or 3.3V supply voltage. The wide supply voltage range ensures normal operation as the battery voltage drops from 3.6V to 2.3V. Nexperia 74AUP1T Voltage-Translating Devices are fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down. Schmitt trigger inputs make the circuit tolerant to slower input rise and fall times across the entire VCC range.

Logic Solutions for Industrial Applications

Nexperia Innovative Logic Solutions for Industrial Applications are high-quality logic products housed in a broad array of packages for the industrial market. These devices provide a long-term and stable supply of standard logic and mini-logic solutions. The Nexperia portfolio features space-saving and integrated products, including voltage-translating devices, FET bus switches, single-output logic dividers, and translating shift registers.