74AUP1G14GVH

Nexperia
771-74AUP1G14GVH
74AUP1G14GVH

Mfr.:

Description:
Inverters SOT753-1 INVERTER TRIG LO PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.950

Stock:
4.950 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,172 € 0,17 €
0,115 € 1,15 €
0,102 € 2,55 €
0,087 € 8,70 €
0,08 € 20,00 €
0,076 € 38,00 €
0,072 € 72,00 €
Full Reel (Order in multiples of 3000)
0,067 € 201,00 €
0,065 € 390,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Inverters
RoHS:  
1 Circuit
AUP
CMOS
SC-74A-5
3.6 V
800 mV
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Nexperia
High Level Output Current: - 4 mA
Low Level Output Current: 4 mA
Product Type: Inverters
Propagation Delay Time: 4.8 ns
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Part # Aliases: 935335326125
Unit Weight: 10,399 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.