74ALVT16827DGGY

Nexperia
771-74ALVT16827DGGY
74ALVT16827DGGY

Mfr.:

Description:
Buffers & Line Drivers 74ALVT16827DGG/SOT364/TSSOP56

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Buffers & Line Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ALVT
2 Input
2 Output
Non-Inverting
TSSOP-56
- 32 mA
64 mA
400 uA
2.3 V
3.6 V
6 mA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Product Type: Buffers & Line Drivers
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Part # Aliases: 935210050518
Unit Weight: 217,131 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99