74ALVC573BQ,115

Nexperia
771-ALVC573BQ115
74ALVC573BQ,115

Mfr.:

Description:
Latches 74ALVC573BQ/SOT764/DHVQFN20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,264 € 792,00 €
0,258 € 1.548,00 €

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Latches
RoHS:  
TTL
ALVC
8 Circuit
8 Line
DHVQFN-20
Non-Inverting
2.2 ns at 3.3 V
10 uA
- 24 mA
1.65 V
3.6 V
- 40 C
+ 85 C
Reel
Brand: Nexperia
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Input Lines: 8 Line
Product Type: Latches
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Supply Current - Max: 200 nA
Part # Aliases: 935273687115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.