74ALVC32PW,118

Nexperia
771-ALVC32PW118
74ALVC32PW,118

Mfr.:

Description:
Logic Gates 74ALVC32PW/SOT402/TSSOP14

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 229

Stock:
229 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,284 € 0,28 €
0,174 € 1,74 €
0,138 € 13,80 €
0,132 € 66,00 €
0,126 € 126,00 €
Full Reel (Order in multiples of 2500)
0,12 € 300,00 €
0,114 € 570,00 €
0,111 € 1.110,00 €
0,109 € 2.725,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Logic Gates
RoHS:  
OR
4 Gate
ALVC
8 Input
TSSOP-14
4 Output
24 mA
- 24 mA
2 ns
1.65 V
3.6 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Logic Type: 2-Input OR
Product: Single-Function Gates
Product Type: Logic Gates
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Part # Aliases: 935269729118
Unit Weight: 214 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99