74ALVC32PW-Q100J

Nexperia
771-74ALVC32PWQ100J
74ALVC32PW-Q100J

Mfr.:

Description:
Logic Gates SOT402-1 QUAD 2-INPUT OR GATE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,335 € 0,34 €
0,233 € 2,33 €
0,207 € 5,18 €
0,179 € 17,90 €
0,165 € 41,25 €
0,157 € 78,50 €
0,151 € 151,00 €
Full Reel (Order in multiples of 2500)
0,138 € 345,00 €
0,134 € 670,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Logic Gates
RoHS:  
OR
4 Gate
ALVC
8 Input
TSSOP-14
4 Output
2.8 ns
1.65 V
3.6 V
- 40 C
+ 85 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Nexperia
Output Current: 50 mA
Output Voltage: 3.3 V
Pd - Power Dissipation: 500 mW (1/2 W)
Product: Single-Function Gates
Product Type: Logic Gates
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Part # Aliases: 935300979118
Unit Weight: 140,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99