74ALVC244PW

Nexperia
771-74ALVC244PW
74ALVC244PW

Mfr.:

Description:
Buffers & Line Drivers 2.5/3.3OCT BUF/DVR N-INV 3-S

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Buffers & Line Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ALVC
8 Input
8 Output
Non-Inverting
TSSOP-20
- 24 mA
24 mA
1.65 V
3.6 V
- 40 C
+ 85 C
SMD/SMT
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 2.3 ns at 2.7 V
Factory Pack Quantity: 75
Subcategory: Logic ICs
Part # Aliases: 74ALVC244PW,112
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

TARIC:
8542319000
CNHTS:
8542319000
USHTS:
8542390090
ECCN:
EAR99