74ALVC125PW,118

Nexperia
771-ALVC125PW118
74ALVC125PW,118

Mfr.:

Description:
Buffers & Line Drivers 74ALVC125PW/SOT402/TSSOP14

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.557

Stock:
1.557 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,344 € 0,34 €
0,238 € 2,38 €
0,212 € 5,30 €
0,184 € 18,40 €
0,17 € 42,50 €
0,162 € 81,00 €
0,161 € 161,00 €
Full Reel (Order in multiples of 2500)
0,147 € 367,50 €
0,143 € 715,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Buffers & Line Drivers
RoHS:  
ALVC
4 Input
4 Output
Non-Inverting
TSSOP-14
- 24 mA
24 mA
200 nA
1.65 V
3.6 V
10 uA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Nexperia
Number of Channels: 4 Channel
Output Type: 3-State
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: Buffers & Line Drivers
Propagation Delay Time: 2 ns at 2.7 V, 1.8 ns at 3 V to 3.6 V
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Part # Aliases: 935269719118
Unit Weight: 140,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
China
The country is subject to change at the time of shipment.