74AHCT86PW-Q100J

Nexperia
771-74AHCT86PWQ100J
74AHCT86PW-Q100J

Mfr.:

Description:
Logic Gates SOT402-1 QUAD 2INPUT EXCL OR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.293

Stock:
2.293 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,292 € 0,29 €
0,196 € 1,96 €
0,173 € 4,33 €
0,147 € 14,70 €
0,135 € 33,75 €
0,128 € 64,00 €
0,122 € 122,00 €
Full Reel (Order in multiples of 2500)
0,109 € 272,50 €
0,106 € 530,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Logic Gates
RoHS:  
XOR
4 Gate
AHCT
8 Input
TSSOP-14
4 Output
8 mA
- 8 mA
4.9 ns
4.5 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Nexperia
Output Current: 25 mA
Output Voltage: 5 V
Pd - Power Dissipation: 500 mW (1/2 W)
Product: Single-Function Gates
Product Type: Logic Gates
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Part # Aliases: 935301402118
Unit Weight: 140,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.