74AHCT08D-Q100J

Nexperia
771-74AHCT08DQ100J
74AHCT08D-Q100J

Mfr.:

Description:
Logic Gates SOT108-1 QUAD 2-INPUT AND GT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
0,108 € 270,00 €
0,103 € 515,00 €
0,101 € 1.010,00 €
0,099 € 2.475,00 €

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Logic Gates
RoHS:  
AND
4 Gate
AHCT
8 Input
SOIC-14
4 Output
4.2 ns
4.5 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
AEC-Q100
Reel
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Output Current: 25 mA
Output Voltage: 5 V
Pd - Power Dissipation: 500 mW (1/2 W)
Product: Single-Function Gates
Product Type: Logic Gates
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Part # Aliases: 935300961118
Unit Weight: 259,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99